2-1879692-0

Heilind Number:AMP2-1879692-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879692-0
ECAD Model:
3D Model

Description:

H8 15R8 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879692-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:15.8 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879692-0

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 15R8 resistor. Featuring a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor is designed for durability and efficiency. Its thin film element type and tinned copper leads guarantee optimal conductivity, while its compact dimensions of 7.2 x 2.5 mm make it suitable for various applications. Upgrade your electronic projects with this high-quality component, perfect for professionals and hobbyists alike. Please note, this product is not RoHS compliant.