2-1879693-7

Heilind Number:AMP2-1879693-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1879693-7
ECAD Model:
3D Model

Description:

H8 200R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879693-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:200 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879693-7

Detailed Description

Enhance your electronic projects with the precision and reliability of this H8 200Ω 0.1% Thin Film Axial Leaded Resistor. Featuring a power rating of 0.25W and a rated voltage of 350V, it ensures optimal performance in a wide range of applications. With a temperature coefficient of ±100 ppm/°C and an operating temperature range of -55 to 155°C, this resistor offers stability and durability even in harsh environments. Its tinned copper leads and compact dimensions of 7.2 x 2.5mm make it easy to install, while the high tolerance of 0.1% guarantees accurate resistance values. Ideal for through hole mounting, this resistor is a valuable addition to any electronic toolkit, providing precise and consistent results every time.