2-1879694-2

Heilind Number:AMP2-1879694-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879694-2
ECAD Model:
3D Model

Description:

H8 1K91 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879694-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.91 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879694-2

Detailed Description

Enhance precision in your circuitry with this H8 1K91 0.1% Axial Leaded resistor. Featuring a thin film element, it guarantees accurate resistance of 1.91 KΩ with a tolerance of just 0.1%. Designed for optimal performance, this resistor has a power rating of .25 W and can handle up to 350 V. Its tinned copper leads ensure secure and durable connections, while the operating temperature range of -55 to 155 °C and low temperature coefficient of ±100 ppm/°C make it suitable for a variety of applications. Upgrade your setup with this reliable component, perfect for Through Hole installations.