2-1879694-3

Heilind Number:AMP2-1879694-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879694-3
ECAD Model:
3D Model

Description:

H8 1K96 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879694-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.96 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879694-3

Detailed Description

Enhance your circuitry with the precision of our H8 1K96 thin film resistor. Designed for high-performance applications, this axial leaded resistor boasts a resistance of 1.96 KΩ with a tight tolerance of 0.1%. Its tinned copper leads ensure secure connectivity, while its compact dimensions of 7.2 x 2.5 mm make it suitable for various electronic setups. Operating flawlessly in a wide temperature range from -55 to 155 °C, and rated for a voltage of 350 V, this resistor guarantees reliability even in demanding environments. With a low temperature coefficient of ±100 ppm/°C, it provides stable performance over time. Ideal for through-hole mounting, it is a valuable component for engineers and hobbyists alike.