2-1879694-7

Heilind Number:AMP2-1879694-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1879694-7
ECAD Model:
3D Model

Description:

H8 2K15 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879694-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.15 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879694-7

Detailed Description

Enhance circuit performance with our precision H8 2K15 resistor, boasting a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C. Designed for reliability, this thin film axial leaded component offers a resistance of 2.15 KΩ, ensuring stable operation even in extreme temperatures ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it's suitable for a wide range of applications. The tinned copper leads provide secure connectivity, while the compact 7.2 x 2.5 mm dimensions make it easy to integrate into your circuit design. Whether you're working on industrial machinery or consumer electronics, this through hole resistor is a dependable choice for achieving precision and performance. Please note that this product is not RoHS compliant.