2-1879695-0

Heilind Number:AMP2-1879695-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879695-0
ECAD Model:
3D Model

Description:

H8 19K6 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879695-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:19.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879695-0

Detailed Description

Achieve precision in your circuitry with this H8 19K6 0.1% Axial Leaded resistor. With a power rating of .25 W and a resistance of 19.6 KΩ, it ensures reliable performance in a wide temperature range from -55 to 155 °C. The Thin Film element type guarantees accuracy, with a tolerance of .1% and a temperature coefficient of ±100 ppm/°C. Suitable for through hole mounting, this resistor features tinned copper leads and a rated voltage of 350 V. ROHS compliance guarantees environmentally friendly manufacturing. Ideal for various applications in electronics, this resistor is a dependable choice for your projects.