2-1879696-1

Heilind Number:AMP2-1879696-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879696-1
ECAD Model:
3D Model

Description:

H8 215K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879696-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:215 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879696-1

Detailed Description

Elevate your electronic projects with the precision and reliability of the H8 215K thin film resistor. With a resistance of 215 KΩ and a tolerance of 0.1%, this axial-leaded component ensures accurate performance in a variety of applications. Operating at a wide temperature range from -55 to 155 °C, and with a rated voltage of 350 V, it's suitable for both standard and demanding environments. The tinned copper leads provide secure connectivity, while the ±100 ppm/°C temperature coefficient guarantees stability over time. Measuring 7.2 x 2.5 mm, this resistor is compact yet powerful, with a power rating of .25 W. Trust in its quality construction and enhance the efficiency of your circuit designs.