2-1879696-4

Heilind Number:AMP2-1879696-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1879696-4
ECAD Model:
3D Model

Description:

H8 232K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879696-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:232 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879696-4

Detailed Description

Enhance precision in your electronic circuits with this high-quality resistor, meticulously crafted to deliver a stable resistance of 232 KΩ. With a tight tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C, it ensures reliable performance even in extreme operating conditions ranging from -55 to 155 °C. Designed for through-hole mounting, this axial leaded resistor features tinned copper leads for easy installation. Its thin film element and power rating of .25 W make it suitable for a wide range of applications, while its 350 V rated voltage offers robust protection. Whether for industrial or hobbyist use, this component guarantees precision and durability in your electronic projects. Please note, this product is not RoHS compliant.