2-1879696-6

Heilind Number:AMP2-1879696-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879696-6
ECAD Model:
3D Model

Description:

H8 243K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879696-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:243 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879696-6

Detailed Description

Enhance precision in your electronic applications with the H8 243K 0.1% 100PPM Through Hole Resistor. This axial-leaded component boasts a power rating of .25 W and a resistance of 243 KΩ, ensuring reliable performance in a wide operating temperature range from -55 to 155 °C. With a rated voltage of 350 V and a thin film element type, it offers exceptional accuracy with a tolerance of .1% and a temperature coefficient of ±100 ppm/°C. Featuring tinned copper leads for secure termination, this resistor is ideal for demanding industrial and commercial projects. Please note, it is not RoHS compliant. Elevate your circuit design with this high-quality component.