2-1879743-2

Heilind Number:AMP2-1879743-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879743-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 7R87 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879743-2
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:7.87 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879743-2

Detailed Description

Enhance circuit performance with this precision resistor, meticulously crafted with a thin film element for optimal conductivity. Measuring at 1.55 x .8 x .45 mm, and boasting a power rating of .1 W, it is designed for surface mount installation with solder termination. Operating at a resistance of 7.87 Ω with a tolerance of .1%, it ensures accuracy in signal processing. With a rated voltage of 75 V and low temperature coefficient of 15PPM, it guarantees stable and reliable performance in various electronic applications. Upgrade your assembly with this high-quality component, a vital addition to any engineering project.