| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879744-0 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 80.6 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879744-0 |
2-1879744-0
Specifications
Detailed Description
Enhance your circuitry with the RP 1J 80R6 Precision Resistor, a high-performance component designed for optimal performance. With a resistance of 80.6 Ω and a tolerance of .1%, this thin film resistor guarantees accuracy and reliability in your electronic applications. Its compact 0603 size and surface mount termination make it easy to integrate into your designs, while the power rating of .1 W ensures efficiency. Operating at a rated voltage of 75 V and boasting a low temperature coefficient of 15PPM, this resistor is ideal for precision engineering tasks. Trust in its quality and performance for your next project.

