2-1879745-1

Heilind Number:AMP2-1879745-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879745-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 887R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879745-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:887 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879745-1

Detailed Description

Enhance your electronic projects with the RP 1J 887R 0.1% 15PPM CUT LENGTH precision resistor. This high-quality surface mount component, measuring 1.55 x .8 x .45 mm in dimensions, offers a resistance of 887 Ω with a tolerance of .1%. Engineered with thin film technology, it ensures accurate and reliable performance, suitable for demanding applications. Operating at a power rating of .1 W and a rated voltage of 75 V, it guarantees stable functionality in various circuit setups. The solder termination type facilitates easy installation, while its RoHS compliance aligns with environmental standards. Trust in this Surface Mount Resistor for efficient signal processing and voltage regulation in your designs.