2-1879745-7

Heilind Number:AMP2-1879745-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1879745-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 1K02 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879745-7
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:1.02 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879745-7

Detailed Description

Enhance the precision and efficiency of your electronic projects with this cutting-edge RP 1J 1K02 0.1% 15PPM thin film resistor. Boasting a resistance of 1.02 KΩ and a tolerance of 0.1%, it ensures accurate performance in diverse circuit applications. With a power rating of .1 W and a rated voltage of 75 V, it offers reliable operation even under demanding conditions. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 1.55 x .8 x .45 mm allow for seamless integration into your setup. RoHS compliant and crafted for optimal performance, this precision resistor is a must-have for any electronics enthusiast or professional.