| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879745-8 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.05 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879745-8 |
2-1879745-8
Specifications
Detailed Description
Enhance precision in your electronic projects with the RP 1J 1K05 0.1% 15PPM CUT LENGTH chip resistor. Measuring a compact 1.55 x .8 x .45 mm, this surface mount resistor offers a resistance of 1.05 KΩ with a tolerance of .1%. Its thin film element type ensures reliable performance, while the solder termination type simplifies installation. Rated for a power of .1 W and a voltage of 75 V, it is suitable for a wide range of applications. With RoHS compliance and high-quality construction, this component is a dependable choice for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


