| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879746-0 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 9.31 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879746-0 |
2-1879746-0
Specifications
Detailed Description
Enhance circuit precision with this high-quality RP 1J 9K31 thin film precision resistor. Designed for surface mount application, it offers a resistance of 9.31 KΩ with a tolerance of 0.1%, ensuring accuracy in electronic systems. With a power rating of 0.1 W and a rated voltage of 75 V, it guarantees reliable performance. The compact 0603 size and solder termination make it easy to integrate onto PCBs. Meeting industry standards for quality, it is a crucial component for various applications in the electronics industry.

