2-1879747-5

Heilind Number:AMP2-1879747-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879747-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 113K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879747-5
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:113 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879747-5

Detailed Description

Enhance the precision of your electronic circuits with our RP 1J 113K 0.1% 15PPM CUT LENGTH resistor. With a resistance of 113 KΩ and a tolerance of .1%, this thin film element ensures accurate performance. Operating at a power rating of .1 W and a rated voltage of 75 V, it is suitable for a wide range of applications. Measuring 1.55 x .8 x .45 mm and featuring surface mount solder termination, it offers easy installation. Trust in its reliability, with RoHS compliance and a low temperature coefficient of 15PPM. Upgrade your devices with this high-quality Surface Mount Resistor.