| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879747-7 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 118 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879747-7 |
2-1879747-7
Specifications
Detailed Description
Enhance circuit precision with our RP 1J 118K 0.1% 15PPM Cut Length Thin Film Precision Resistor, sized at 0603 for surface mount applications. This .1W resistor boasts a resistance of 118 KΩ with a tight tolerance of .1%, ensuring accurate performance. Operating at a rated voltage of 75V, it's suitable for various electronic setups. With solder termination and a compact 1.55 x .8 x .45 mm footprint, installation is a breeze. Trust in its reliability and quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1879743-7 | ![]() |


