| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879747-8 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 121 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879747-8 |
2-1879747-8
Specifications
Detailed Description
Enhance your circuitry with the RP 1J 121K 0.1% 15PPM Cut Length resistor, a precision component designed for optimal performance. With a resistance of 121 KΩ and a tolerance of .1%, this thin film resistor guarantees accuracy in your applications. Its small 0603 size and surface mount termination make it perfect for compact designs, while its .1 W power rating and 75 V rated voltage ensure reliability. RoHS non-compliant. Elevate your electronic projects with this essential component.

