| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1888291-1 |
| Amperage: | 2 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 50 |
| Number of Positions: | 14 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 323 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E187 |
| Contact Layout: | Inline |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Insertion Force: | ZIF |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1888291-1 |
| SKU: | AMP2-1888291-1 |
2-1888291-1
Specifications
Detailed Description
Enhance your connectivity with the FPH-1421G FLXPAC Header, a high-performance component designed for efficient signal transmission. This 14-contact plug connector, featuring UL 94V-0 standards compliance, ensures reliable operation in various environments. With a durable nylon housing and gold-plated phosphor bronze contacts, it guarantees optimal conductivity and longevity. Suitable for board mounting through soldering, its straight orientation and 2.54mm pitch facilitate seamless integration. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it is ideal for diverse applications. The connector's polarization feature and mating retention mechanism provide secure and accurate connections, making it a dependable choice for signal circuitry. RoHS compliant and offering a package quantity of 50, this connector is a valuable addition to any project requiring efficient wire-to-board connectivity.

