| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1888321-2 |
| Series: | Mini-SAS |
| Accessory Type: | Shield |
| Connector Type: | Mini-SAS |
| Number of Rows: | 1 |
| Number of Ports: | 2 |
| Keying: | Yes |
| Package Quantity: | 63 |
| Key Type: | 4 |
| Number of Positions: | 26 |
| GPL: | K53 |
| Packaging: | Box, Box & Tray |
| PCB Retention: | With |
| PCB Retention Type: | M2 Screw |
| GPL Description: | Data and Devices |
| Product Code: | K845 |
| Stackable: | No |
| Connector Product Type: | Accessory |
| Receptacle Configuration: | Mini-SAS |
| Part Aliases: | 2-1888321-2 |
| SKU: | AMP2-1888321-2 |
2-1888321-2
| Heilind Number: | AMP2-1888321-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1888321-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Shielded Receptacle Assembly, designed for seamless integration in Mini-SAS setups. This high-quality component features two ports and 26 positions, ensuring reliable data transmission. With keying options for added security, it offers peace of mind in your connections. The assembly includes a shield accessory and comes with PCB retention for easy installation. RoHS compliant and meticulously crafted, it guarantees performance and durability in demanding environments. Upgrade your system with this essential accessory for Mini-SAS configurations.

