2-1903130-0

Heilind Number:AMP2-1903130-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1903130-0
ECAD Model:
3D Model

Description:

DYNAMIC 1200D TAB HSG 20P F/H BLACK Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1903130-0
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:2
Pitch:.098 in, 2.5 mm
Contact Type:Tab
Row Spacing:.129 in, 3.3 mm
Number of Positions:20
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP2-1903130-0

Detailed Description

Enhance your power connectivity with our DYNAMIC 1200D TAB HSG. Designed for efficiency, this housing boasts a durable polyester construction with glass fiber for added strength. With two rows and 20 positions, it provides ample space for secure tab connections. The versatile black color complements any setup, while its 2.5mm pitch and .129-inch row spacing ensure compatibility with various systems. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's perfect for demanding environments. Whether for signal or power transmission, this connector housing is a reliable choice.