2-1903131-0

Heilind Number:AMP2-1903131-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1903131-0
ECAD Model:
3D Model

Description:

DYNAMIC 1200D TAB HSG 20P P/M BLACK Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1903131-0
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:2
Pitch:.098 in, 2.5 mm
Contact Type:Tab
Row Spacing:.129 in, 3.3 mm
Number of Positions:20
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP2-1903131-0

Detailed Description

Enhance your power connector setup with this dynamic 1200D housing, designed for efficient signal transmission. Crafted from durable polyester with glass fiber reinforcement, this black housing features two rows and 20 positions, perfect for organizing your connections. With a pitch of 2.5mm and tab contact type, it ensures secure and reliable wire terminations. Suitable for a wide range of applications, it can withstand temperatures from -55 to 105°C (-67 to 221°F). Upgrade your power connector system with this high-quality component.