| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1903329-3 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Pitch: | .25 in, 6.35 mm |
| Contact Type: | Socket |
| Row Spacing: | .346 in, 8.8 mm |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP2-1903329-3 |
2-1903329-3
| Heilind Number: | AMP2-1903329-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1903329-3 |
| ECAD Model: |
Specifications
Detailed Description
Experience dynamic power connectivity with the 4200M REC HSG 6P YY. Crafted from durable polyester with GF reinforcement, this receptacle housing offers reliable performance in demanding environments. Featuring two rows with a 6.35mm pitch, it provides secure socket connections for your power applications. The sleek black housing is designed for easy integration, with a row spacing of 8.8mm for efficient cable management. Operating flawlessly in temperatures ranging from -55 to 105°C, it ensures consistent functionality even in extreme conditions. Trust in this high-quality rectangular connector housing for all your power connectivity needs.

