| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1903414-1 |
| Series: | GRACE INERTIA 9.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .354 in, 9 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 100 |
| Contact Amperage: | 20 A |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| GPL: | 429 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 10.4 mm, .41 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L954 |
| Number of Power Positions: | 3 |
| Wire Size: | 12 - 16 AWG, 1.23 - 3.62 mm², 2427 - 7144 CMA |
| Contact Layout: | Inline |
| Connector Length: | 1.038 in, 26.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1903414-1 |
| SKU: | AMP2-1903414-1 |
2-1903414-1
Specifications
Detailed Description
Elevate your power connectivity with this GHC 9.0 3POS Plug Housing in a striking blue hue. Crafted from durable Nylon 6/6 GF material, it ensures reliable performance in various environments. With a single row layout and cable mount design, installation is effortless. The crimp termination method and copper alloy contacts guarantee secure and efficient power transmission. Meeting stringent UL 94V-0 standards for flammability, it offers peace of mind. Suitable for applications demanding up to 600V AC/DC, with a 20A contact amperage rating. Each package contains 100 units, making it ideal for bulk projects. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's a versatile solution for power circuit applications. The connector, part of the Grace Inertia 9.0 series, features a latch for mating retention and polarization for easy alignment. Compliant with RoHS regulations, it's a sustainable choice. Upgrade to this high-quality plug housing for efficient and secure power connections.

