| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1903414-2 |
| Series: | GRACE INERTIA 9.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .354 in, 9 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Package Quantity: | 100 |
| Contact Amperage: | 20 A |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| Connector Height: | 22.9 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L954 |
| Number of Power Positions: | 3 |
| Wire Size: | 12 - 16 AWG, 1.23 - 3.62 mm², 2427 - 7144 CMA |
| Connector Length: | 26.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1903414-2 |
| SKU: | AMP2-1903414-2 |
2-1903414-2
Specifications
Detailed Description
Introducing the GHC 9.0 3POS PLUG HSG in vibrant blue, part of the GRACE INERTIA 9.0 series. Crafted from durable Nylon 6/6 with glass fiber reinforcement, this housing offers reliable performance in various applications. Featuring a single row design for easy cable mounting, it boasts a crimp termination method and a 9mm pitch. With a high voltage rating of 600V AC/DC and a contact amperage of 20A, it ensures efficient power transmission. Each package includes 100 units, meeting UL 94V-0 flammability standards for safety. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), it is suitable for demanding environments. Perfect for power applications, this plug housing accommodates 12-16 AWG wire sizes with ease. RoHS compliant and lead-free solder capable, it aligns with modern environmental standards. Elevate your connectivity with the GHC 9.0 3POS PLUG HSG.

