| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1903978-1 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | High Current Copper Alloy |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Contact Amperage: | 8 A |
| Number of Positions: | 4 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | A87 |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3081 |
| Number of Power Positions: | 4 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1903978-1 |
| SKU: | AMP2-1903978-1 |
2-1903978-1
Specifications
Detailed Description
Power up your connections with the Z-PACK 2mm HM POWER MODULE 4POS.REC. ASSY. Designed for robust performance, this connector features a single row with four socket contacts for high current applications. Its Thermoplastic housing in gray ensures durability, while the UL 94V-0 material flammability standard guarantees safety. With a voltage rating of 250 V AC/250 V DC and a contact amperage of 8 A, it's suitable for power-intensive tasks. The through-hole press-fit termination method offers secure attachment to the board, even in challenging environments. Operating within a wide temperature range of -55 to 125°C (-67 to 257°F), this connector is ideal for demanding power circuit applications. RoHS compliant and with ECCN EAR99 classification, it meets international standards for environmental responsibility and export control. Whether for industrial machinery or electronic devices, this connector assembly ensures reliable power transmission in vertical board-to-board configurations. Packaged in a tube for convenience, it's a vital component for your connectivity needs. Elevate your power connections with this high-performance connector from Data and Devices.

