| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1904131-9 |
| Series: | Power Relay F |
| Mount Type: | Plug-In |
| Contact Material: | Silver Alloy (Ag Alloy) |
| Overall Width: | 1.102 in, 28 mm |
| Overall Height: | 1.004 in, 25.5 mm |
| Overall Length: | 1.102 in, 28 mm |
| Coil Resistance: | 90 Ω |
| Coil Voltage: | 12 VDC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP2-1904131-9 |
2-1904131-9
Specifications
Detailed Description
Enhance your automotive power system with the V23134A4052X543-EV-CBOX Power Relay. This high-performance plug-in relay features a 1 Form C (CO) contact arrangement with silver alloy (Ag Alloy) contact material, ensuring reliable and efficient operation. With a coil voltage of 12 VDC and a low coil resistance of 90 Ω, it offers optimal power management. Its compact design, measuring 28mm in overall width, height, and length, makes it suitable for various applications. Rest assured, this relay is RoHS compliant, aligning with environmental standards. Upgrade your vehicle's relay system with this top-of-the-line automotive component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/24/2025 | P-25-028348 - Product Improvement. we hereby inform you that in order to ensure the continuous supply of the Bracket, TE Connectivity will introduce a qualified second source material (EN 10143- DX51D+Z275 MAC GK / Material:1.0226) for the Bracket . The customer characteristics will not be impacted. These improvements is validated by TE and this PCN is an informative PCN according to VDA Trigger Matrix 17and 10. No PPAP will be submitted for these improvements. | Download | |||
| 07/01/2021 | P-21-021032 - Product improvement. due to the actual delivery situation with plastic material and various raised force majeures of resin suppliers we are forced to introduce a higher amount of regrind in the plastic components of our relays. This is a further step on TE s way to increase the sustainability of our products. In the first step we introduce this change for the covers and bases. This PCN is only for information purpose. There is no change in form, fit or function and no drawing change. An approval is not required. | Download | |||
| 11/27/2020 | P-20-020044 - Product Improvement. we hereby inform you upfront about a tool replacement for Power F Frame to continuously meet all specification requirements. This PCN is for information purposes only, with no need to release this change. | Download | |||

