| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1939028-3 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP2-1939028-3 |
2-1939028-3
| Heilind Number: | AMP2-1939028-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1939028-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your dynamic 1200D setup with this 6P receptacle housing, designed for optimal connectivity. Crafted from durable polyester with a natural finish, it guarantees long-lasting performance in any environment. Featuring two rows with a 2.5mm pitch, this housing is perfect for organizing your signal connections with precision. Its operating temperature range of -55 to 105°C (-67 to 221°F) ensures reliable functionality even in extreme conditions. Suitable for wire and cable termination, it's a versatile component for your power connector needs. Compliant with RoHS regulations, you can trust in its quality and sustainability. Elevate your connectivity game with this rectangular housing – the ideal choice for heavy-duty power applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download | |||
| 11/01/2017 | P-17-014726 - Product improvement. The packing quantity of following part numbers will be changed. The changes are as follows -Unit Packing Quantity & Type: Changed only for Quantity. -Standard Packing Quantity: No change. -Shipper Packing Quantity & Type: No change. | Download | |||

