| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1939261-2 |
| Series: | Dynamic 1000 Series |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Row Spacing: | .129 in, 3.3 mm |
| Package Quantity: | 61 |
| Contact Amperage: | 3.5 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 440 |
| Packaging: | Tube |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .039 - .062 in, 1.0 - 1.6 mm |
| Connector Height: | 12.45 mm, .490 in |
| PCB Retention Type: | Retention Leg |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K747 |
| Connector Length: | .299 in, 7.6 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Contact Shape: | Rectangle |
| Connector Width: | 11.3 mm, .444 in |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.73 µin |
| Contact Mating Area Length: | .141 in, 3.6 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1939261-2 |
| SKU: | AMP2-1939261-2 |
2-1939261-2
| Heilind Number: | AMP2-1939261-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1939261-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Discover the high-performance Dynamic 1200D HDR Assembly, designed for vertical board mounting in industrial settings. This 4-position connector features a durable polyester housing in a natural color, meeting UL 94V-0 flammability standards. With a contact pitch of 2.5 mm and a voltage rating of 250V AC/DC, it ensures reliable power and signal transmission. The gold-plated copper alloy contacts, with a contact amperage of 3.5A, offer superior conductivity. Suitable for wave solder processes up to 265°C, this connector is tube-packaged for convenience, with 61 units per package. Its compact size, with a height of 12.45mm and dimensions of 7.6mm x 11.3mm, makes it ideal for space-constrained applications. Whether used in cable-to-board or PCB-to-PCB connections, this header connector guarantees secure and efficient connectivity in various electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1827864-2 | ![]() |


