2-1939796-3

Heilind Number:AMP2-1939796-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1939796-3
ECAD Model:
3D Model

Description:

DYNAMIC 1200D TAB HSG 6P F/H NATURAL Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1939796-3
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:2
Pitch:.098 in, 2.5 mm
Contact Type:Tab
Row Spacing:.129 in, 3.3 mm
Number of Positions:6
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP2-1939796-3

Detailed Description

Enhance your power connections with our DYNAMIC 1200D TAB HSG 6P F/H. Crafted from durable Polyester - GF material, this housing accommodates 6 tab contacts in a 2-row configuration, with a pitch of 2.5 mm for secure connections. Its natural color blends seamlessly, while its wide operating temperature range of -55 to 105 °C (-67 to 221 °F) ensures reliability in diverse environments. Suitable for signal applications, this housing is designed for wire and cable termination, making it a versatile choice for your connectivity needs. Compliant with RoHS standards, it offers both performance and sustainability. Elevate your power connector setups with this essential component.