| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969442-0 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Amperage: | 4.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 8 |
| Overall Length: | 2.059 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 250 |
| Lock Type: | Latch |
| Number of Positions: | 20 |
| Housing Color: | White |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .315 in, 8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Connector Length: | 2.059 in, 52.3 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Connector Width: | .377 in, 9.58 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1969442-0 |
| SKU: | AMP2-1969442-0 |
2-1969442-0
Specifications
Detailed Description
Enhance power connectivity with our EP 2.5 TPA Housing, featuring 20 positions for efficient cable termination. Made of durable Nylon - GF, this receptacle connector ensures reliable performance in various applications. With a maximum operating temperature of 105°C and a voltage rating of 250 VAC, it guarantees safe and steady power transmission. The housing, in a sleek natural color, is designed for easy cable mounting, with a latch for secure locking. Its compact dimensions and single-row configuration make it ideal for space-saving installations. Meeting UL 94V-0 standards for flammability, this connector is not only high-performing but also compliant with safety regulations. Suitable for wire-to-board connections, it accommodates 26-22 AWG wire sizes, offering versatility in circuit applications. Whether for appliances or industrial systems, this connector, with its polarization and mating alignment features, ensures proper and secure connections every time. RoHS compliant and packaged in quantities of 250, it's a convenient and eco-friendly choice for your connectivity needs. Step up your power connections with this Economy Power 2.5 series connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744423-1 | ![]() | |
| TE Connectivity 2110989-1 | ![]() |


