| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969540-8 |
| Color: | White |
| Series: | Economy Power 2.5 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .09 in, 2.5 mm |
| Package Quantity: | 800 |
| Lock Type: | Latch |
| Number of Positions: | 28 |
| Housing Color: | White |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .326 in, 8.3 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Connector Length: | 1.41 in, 36.04 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1969540-8 |
| SKU: | AMP2-1969540-8 |
2-1969540-8
Specifications
Detailed Description
Enhance your power and signal connections with this dual-row Economy Power 2.5 Housing. Crafted from durable white Nylon GF material, it ensures reliable performance in a variety of applications. Featuring 28 positions and a 2.5mm pitch, this receptacle connector is designed for efficient cable mounting with crimp termination. With a voltage rating of 250VAC and operating temperature range of -55 to 105°C, it guarantees safe and stable operation. Its UL 94V-0 flammability standard compliance adds an extra layer of safety. Complete with latch mating retention and polarization for secure connections, this connector is ideal for appliances and other electronic devices. Measuring 36.04mm in length, it accommodates 26-22 AWG wire sizes, making it a versatile solution for your PCB socket receptacle needs. Rest assured, it meets RoHS compliance standards for environmentally friendly manufacturing practices. Elevate your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2018 | E-18-011148 (xml) - Discontinuance. | N/A | |||

