| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969541-8 |
| Color: | Black |
| Series: | Economy Power 2.5 |
| Accessory Type: | TPA (Terminal Position Assurance) |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Package Quantity: | 3600 |
| Number of Positions: | 28 |
| GPL: | 101 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L950 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Height: | 11.35 mm, .45 in |
| Part Aliases: | 2-1969541-8 |
| SKU: | AMP2-1969541-8 |
2-1969541-8
| Heilind Number: | AMP2-1969541-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1969541-8 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Ensure secure and reliable connections with this black RETAINER, designed for dual row applications. Part of the Economy Power 2.5 series, it features Terminal Position Assurance (TPA) for added stability. With a pitch of 2.5 mm (.098 in) and 28 positions, it is suitable for various board-to-board configurations. Operating in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it is ideal for use in appliances and other applications. This accessory, with a height of .45 in (11.35 mm), is essential for wire-to-wire connectivity, offering peace of mind in your assembly process. Not applicable for lead-free solder processes, it comes in a package quantity of 3600, ensuring you have an ample supply for your needs. Trust in its quality and durability for your backplane connector hardware requirements.

