| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969592-4 |
| Color: | White |
| Series: | Economy Power 2.5 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon GF1 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.28 mm |
| Package Quantity: | 400 |
| Lock Type: | Latch |
| Number of Positions: | 24 |
| Housing Color: | White |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .786 in, 19.97 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | 26 - 22 AWG, .13 - .33 mm² |
| Contact Transmits: | Power |
| Connector Length: | 1.295 in, 32.89 mm |
| Connector System: | Wire to Wire1 |
| Connector Product Type: | Connector |
| Connector Width: | 10.32 mm, .406 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1969592-4 |
| SKU: | AMP2-1969592-4 |
2-1969592-4
| Heilind Number: | AMP2-1969592-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1969592-4 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our dual-row, free-hanging receptacle housing from the Economy Power 2.5 series. Designed for optimal performance, this housing is crafted from durable Nylon GF1 material, ensuring reliability in various applications. With a pitch of 2.5mm and a voltage rating of 250VAC, it offers efficient power transmission. Featuring 24 positions and accommodating wire sizes from 26-22 AWG, it provides versatility for your connectivity needs. The housing, in classic white, is UL 94V-0 compliant, guaranteeing safety and quality. With a compact design, it is ideal for cable mount installations, while the latch lock ensures secure mating. Operating in a wide temperature range of -55 to 105°C, this connector is suitable for diverse environments. Trust in its performance for your power and signal applications.

