| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969593-4 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon GF1 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.28 mm |
| Package Quantity: | 350 |
| Lock Type: | Latch |
| Number of Positions: | 24 |
| Housing Color: | Natural |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .786 in, 19.97 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | 26 - 22 AWG, .13 - .33 mm² |
| Connector Length: | 1.295 in, 32.89 mm |
| Connector System: | , Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | .406 in, 10.32 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1969593-4 |
| SKU: | AMP2-1969593-4 |
2-1969593-4
| Heilind Number: | AMP2-1969593-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1969593-4 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this dual-row receptacle housing from our Economy Power 2.5 series. Crafted from durable nylon GF1 material in a natural color, it ensures reliable performance in various applications. With a 3A amperage and 250VAC voltage rating, it's suitable for demanding environments. Featuring a cable mount design, it offers easy installation. The 24-pin configuration accommodates multiple connections, while the 2.5mm pitch and .05-inch row spacing provide efficient signal transmission. Operating in temperatures ranging from -55 to 105°C, it's built to withstand extreme conditions. This connector, suitable for wire sizes 26-22 AWG, is a versatile solution for your connectivity needs. With UL 94V-0 flammability rating and ROHS compliance, it prioritizes safety and environmental standards. Whether in appliances or other devices, this receptacle housing ensures secure and efficient power and signal transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2018 | E-18-011148 (xml) - Discontinuance. | N/A | |||

