| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969594-8 |
| Color: | White |
| Series: | Economy Power 2.5 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon GF1 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.28 mm |
| Package Quantity: | 10000 |
| Lock Type: | Latch |
| Number of Positions: | 28 |
| Housing Color: | White |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .786 in, 19.97 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | 26 - 22 AWG, .13 - .33 mm² |
| Contact Transmits: | Power |
| Connector Length: | 1.492 in, 37.89 mm |
| Connector System: | Wire to Wire1 |
| Connector Product Type: | Connector |
| Connector Width: | 10.32 mm, .406 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1969594-8 |
| SKU: | AMP2-1969594-8 |
2-1969594-8
Specifications
Detailed Description
Enhance your power and signal connections with this dual-row receptacle housing from our Economy Power 2.5 series. Designed for durability and reliability, it features a nylon GF1 housing in a sleek white finish, meeting UL 94V-0 flammability standards for added safety. With a pitch of 2.5mm (.098 in) and a voltage rating of 250VAC, this connector is suitable for a wide range of applications. The housing accommodates 28 positions, with a current rating of 3A, making it ideal for power and signal circuitry. Its panel mount design offers easy installation, while the crimp termination method ensures secure connectivity. Operating in temperatures ranging from -55°C to 105°C (-67°F to 221°F), it guarantees performance in diverse environments. The latch lock type provides mating retention, offering added security. Whether used in appliances or other electronic devices, this connector is a reliable solution for your connectivity needs. Packaged in a quantity of 10000, it is perfect for large-scale projects. Upgrade your PCB connections with this high-quality receptacle housing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2018 | E-18-011148 (xml) - Discontinuance. | N/A | |||

