| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969598-4 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 400 |
| Number of Positions: | 24 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 2.031 in, 51.6 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1969598-4 |
| SKU: | AMP2-1969598-4 |
2-1969598-4
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality connector housing, meeting CSA and UL standards for reliable performance. Made of durable Nylon 6/6 in a natural color, it offers secure cable mount installation with a two-row design and 24 pin contacts. Featuring a crimp termination method and a 4.2mm pitch, this connector is suitable for a wide range of applications. With a voltage rating of 600V AC and an operating temperature range of -40 to 105°C (-40 to 221°F), it ensures safe and efficient operation. Ideal for appliances and other electronic devices, this housing is RoHS compliant and comes in a package of 400. Upgrade your wire-to-wire connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1969597-4 | ![]() |


