| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969599-4 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 400 |
| Number of Positions: | 24 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 2.031 in, 51.6 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1969599-4 |
| SKU: | AMP2-1969599-4 |
2-1969599-4
Specifications
Detailed Description
Enhance power and signal connectivity with this versatile connector housing, crafted from durable Nylon 6/6 material for reliable performance. Featuring two rows with a total of 24 pin contacts, it offers secure crimp termination on wires and cables. With a panel mount design and a pitch of 4.2mm, it is suitable for various circuit applications in appliances and beyond. Meeting CSA and UL standards, it ensures safety and quality, with a voltage rating of 600V AC. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees consistent functionality. The natural housing color and compact dimensions make it easy to integrate into any setup. Packaged in a bag with 400 units, it is ideal for bulk installations. RoHS-compliant and with UL 94V-2 flammability rating, it is environmentally friendly and fire-resistant. With its plug housing type and wire-to-wire connector system, it offers convenience and versatility in assembly. Whether for industrial or residential use, this connector housing is a dependable solution for your power and signal needs.

