| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969603-4 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 24 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.7 mm, .461 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 2.031 in, 51.6 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 19.8 mm, .779 in |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1969603-4 |
| SKU: | AMP2-1969603-4 |
2-1969603-4
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality housing connector, crafted for durability and performance. Designed for cable mount (free-hanging) installation, it features two rows with 24 socket contacts, ensuring reliable connectivity. The polyamide housing in a sleek white finish meets CSA and UL standards for safety and quality assurance. With a crimp termination method and a pitch of 4.2mm, it offers easy and secure wire attachment. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for various environments. This versatile connector, part of our Wire to Wire and Wire to Board connector system, is ideal for appliances and other applications where power and signal transmission are critical. RoHS compliant and meeting UL 94V-2 standards for material flammability, it guarantees both performance and environmental responsibility. Whether in industrial settings or electronic devices, this connector ensures seamless connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1969605-4 | ![]() |


