| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969604-0 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 20 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 1.7 in, 43.2 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1969604-0 |
| SKU: | AMP2-1969604-0 |
2-1969604-0
Specifications
Detailed Description
Elevate your connectivity with this high-quality housing connector, designed for exceptional performance in power and signal applications. Meeting CSA and UL standards, it guarantees reliability and safety in every use. Crafted with durable polyamide housing in a sleek white finish, it offers secure cable mount installation with a crimp termination method. Featuring 20 pin contacts in a 2-row configuration with a pitch of 4.2mm, it ensures efficient power transmission with a voltage rating of 600V AC. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. This connector is a must-have for appliances and other electronic devices, providing seamless wire-to-wire connectivity with ease. RoHS compliant and boasting UL 94V-2 flammability rating, it's not just efficient but also environmentally conscious. Upgrade your connections with this essential housing connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1969603-0 | ![]() |


