| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969604-2 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 22 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 1.866 in, 47.4 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1969604-2 |
| SKU: | AMP2-1969604-2 |
2-1969604-2
Specifications
Detailed Description
Enhance power and signal connectivity with this cable mount housing, featuring 22 pin contacts for efficient wire termination. Constructed with UL and CSA standards-compliant polyamide, it ensures reliable performance in diverse applications. The white housing, with a pitch of 4.2mm, offers easy installation, while its high voltage AC rating of 600V guarantees safe operation. Suitable for appliances, its rugged design withstands harsh environments, with an operating temperature range from -40 to 105°C. With a package quantity of 500, this housing is ideal for large-scale projects, providing a secure and durable wire-to-wire connection solution. RoHS compliant and meeting UL 94V-2 flammability standards, it prioritizes safety and environmental responsibility. Trust in its quality and performance for your power and signal connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1969603-2 | ![]() |


