| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969614-0 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 20 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.7 mm, .461 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 1.7 in, 43.2 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 19.8 mm, .779 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1969614-0 |
| SKU: | AMP2-1969614-0 |
2-1969614-0
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality connector housing, meeting CSA and UL standards for reliability. Featuring two rows for optimal organization, it offers easy cable mount installation with a crimp termination method. The durable Nylon 6/6 construction in a natural color ensures longevity, while its 20 socket contacts are ideal for various applications. With a pitch of 4.2mm and a voltage rating of 600V AC, this connector is suitable for demanding environments. Operating temperature range of -40 to 105°C (-40 to 221°F) and UL 94V-0 flammability standard compliance guarantee safety and performance. Perfect for appliances and other electronic systems, this connector housing in a package of 500 is a must-have for your connectivity needs. RoHS compliant and featuring a wire-to-wire system, it offers convenience and peace of mind in every use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 193842-1 | SKT ASSY., 2MM, 12-14 AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/13/2023 | PCN-23-165203 - Alternative material added. Please be aware of an alternative material added to the listed part numbers. Change before: One material available. Change after: Two materials available. Performance test data: Please refer to 502-160765. | Download | |||


