| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969688-2 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | B |
| Contact Amperage: | 20 A |
| Number of Positions: | 2 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | J35 |
| Mating Retention Type: | Latch |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .062 in, 1.58 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EF11 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1969688-2 |
| SKU: | AMP2-1969688-2 |
2-1969688-2
Specifications
Detailed Description
Enhance power connectivity with our PTL 1X2 PCB Header. Designed for efficiency and durability, this vertical mount connector features a high-temperature nylon housing in striking red. Meeting UL and VDE standards, it ensures reliable performance in a variety of applications. With a contact pitch of 6mm, it accommodates two copper alloy contacts with pre-tin plating, suitable for high current applications up to 20A and voltages of 600V AC/DC. The keying option B and inline contact layout provide secure mating, while the latch-type retention system ensures stability. Operating in a wide temperature range from -55 to 150°C, this connector is ideal for power circuitry in appliances and other demanding environments. RoHS compliant and with UL 94V-0 flammability rating, it guarantees safety and quality. Whether for industrial or consumer electronics, this Power Triple Lock header is a dependable choice for efficient power transmission on printed circuit boards.

