| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969730-0 |
| Series: | Economy Power 2.5 |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Pin |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 20 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 101 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
| PCB Retention: | With |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1969730-0 |
| SKU: | AMP2-1969730-0 |
2-1969730-0
Specifications
Detailed Description
Enhance your PCB assembly with the EP2.5 Shrouded HDR ASSY 20P VE, a versatile component from our Economy Power 2.5 series. Crafted with durable Polybutylene Terephthalate, this single-row header offers secure board mount installation using crimp or through hole solder methods. With a 2.5mm pitch and UL 94V-0 flammability standard compliance, it ensures reliable power and signal transmission in various applications. Operating seamlessly in a wide temperature range from -55 to 105°C, this header guarantees performance in demanding environments. Its tin-plated contact area, with a thickness of 80-200µin, guarantees optimal conductivity. Whether used in appliances or other electronic devices, this header, with its 20 positions, is a trusted solution for your connectivity needs. Its vertical mount orientation, along with PCB retention and mating alignment features, simplifies assembly. RoHS compliant and lead-free solder capable, it meets international environmental standards. Packaged in a convenient bag/box, it is ready for integration into your design, ensuring seamless connectivity. Elevate your PCB design with this high-quality header, designed for efficiency and reliability in every application.

