| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971030-8 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Number of Positions: | 8 |
| Housing Color: | Blue |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP2-1971030-8 |
2-1971030-8
Specifications
Detailed Description
Enhance your connectivity with this blue Housing Connector, designed for efficient signal transmission. Crafted from durable Nylon 6/6 - GF, it ensures reliable performance even in demanding environments with an operating temperature range of -30 to 105°C (-22 to 221°F). The single-row design features 8 socket contact positions, ideal for wire and cable termination. With a 2mm (.079 in) pitch, it offers precise connections for your power needs. RoHS compliant and suitable for various circuit applications, this connector is a dependable choice for your connectivity solutions.

