| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971032-6 |
| Series: | GRACE INERTIA 2.0 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .079, 2 mm |
| Contact Amperage: | 2.2 A |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L959 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 2-1971032-6 |
| SKU: | AMP2-1971032-6 |
2-1971032-6
| Heilind Number: | AMP2-1971032-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1971032-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GRACE INERTIA 2.0 series, a reliable solution for your PCB connectivity needs. With a vertical mount orientation and through-hole solder termination method, this connector ensures secure and stable installation. Featuring six positions with a 2mm pitch, it is perfect for signal applications, offering a contact amperage of 2.2A. The blue housing color adds a touch of distinction, while the tin plating in the mating area guarantees optimal conductivity. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), this connector is suitable for various environments. With mating retention and PCB mount alignment with locating posts, it provides enhanced stability during use. RoHS compliant and ideal for appliances, this connector is the perfect choice for your wire-to-board connections.

