| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971775-5 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | B |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 10 |
| Housing Color: | Purple |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 23.05 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 10 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1971775-5 |
| SKU: | AMP2-1971775-5 |
2-1971775-5
Specifications
Detailed Description
Enhance power connectivity with this PTL 2X5 CAP PANEL MT STD TEMP KEY B PUR connector, designed for efficiency and reliability. With UL certification and a housing made of Polybutylene Terephthalate - GF, it ensures high performance in various applications. Featuring 10 positions in 2 rows, this panel-mount connector offers secure crimp termination with a 6mm pitch. The durable housing in striking purple, with a flammability rating of UL 94V-0, guarantees safety and longevity. Operating in a wide temperature range from -55 to 105°C, it is suitable for demanding environments. Ideal for power circuit applications, it accommodates wire and cable connections with ease. With its compact design and latching panel-mount feature, it provides convenience in installation. RoHS compliant and suitable for appliances, this connector is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1971777-3 | PTL TPA HIGH TEMP 1 x 3 BLACK | ![]() |
| TE Connectivity 770849-5 | 05P SL156 HSG W/LCK RMP & HSG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2022 | PCN-22-130223 - Material change. Resin is changing from PBT to a different PBT. A change in shading may be detectable between old and new PBT resin. Also, an additional manufacturing source is being added in China. No change to High Temp resin. | Download | |||
| 04/26/2019 | E-19-003790 (xml) - Product Improvement. Improve Connector retention. | N/A | |||
| 02/16/2015 | P-14-010870 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


