| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971775-6 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | B |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 12 |
| Housing Color: | Purple |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 23.05 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 12 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1971775-6 |
| SKU: | AMP2-1971775-6 |
2-1971775-6
| Heilind Number: | AMP2-1971775-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1971775-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with this PTL 2X6 CAP PANEL MT STD TEMP KEY B PUR. Designed for efficiency, this panel mount connector features a durable Polybutylene Terephthalate housing in a striking purple color. With two rows and a total of 12 positions, it offers reliable performance for a range of power applications. The crimp termination method ensures secure connections, while the 6mm pitch and 600V AC/DC voltage rating meet high standards for safety and efficiency. Perfect for appliances and other industrial uses, this connector is a versatile solution for your power panel needs. Operating in a wide temperature range of -55 to 105°C, it guarantees optimal performance even in challenging environments. RoHS compliant and crafted with UL 94V-0 rated materials, it prioritizes both quality and safety in its construction. Upgrade your power systems with this essential component, offering both functionality and peace of mind.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/26/2019 | E-19-003790 (xml) - Product Improvement. Improve Connector retention. | N/A | |||


