| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971776-4 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | B |
| Number of Positions: | 8 |
| Housing Color: | Purple |
| GPL: | J35 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 8 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1971776-4 |
| SKU: | AMP2-1971776-4 |
2-1971776-4
Specifications
Detailed Description
Enhance power connectivity with the PTL 2X4 PLUG HSG STD TEMP KEY B PUR from the Power Triple Lock series. This UL-certified housing features a durable construction of Polybutylene Terephthalate - GF in a vibrant purple color, ideal for various appliances. With two rows and a crimp termination method, it offers secure cable mounting for 8 receptacle contacts. Operating flawlessly in a wide temperature range of -55 to 105°C, this connector ensures reliable performance in demanding environments. Its keying design, circuit identification feature, and compliance with RoHS regulations make it a versatile and environmentally friendly choice for power applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 3-1971772-2 | PTL 1X2 CAP PANEL MT STD TEMP KEY C BLU | ![]() |
| TE Connectivity 324043 | TERMINAL,T-N R 8 10 | ![]() |
| TE Connectivity 63625-1 | SPLICE 5000-16000 .025 BR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2022 | PCN-22-130223 - Material change. Resin is changing from PBT to a different PBT. A change in shading may be detectable between old and new PBT resin. Also, an additional manufacturing source is being added in China. No change to High Temp resin. | Download | |||
| 02/16/2015 | P-14-010870 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


