| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971817-5 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 3.75 mm |
| Package Quantity: | 180 |
| Contact Amperage: | 6 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 405 |
| Packaging: | Carton, Tube/Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 15.5 mm, .61 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J567 |
| Connector Length: | 15.1 mm, .59 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | C,D |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .11 in, 2.9 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1971817-5 |
| SKU: | AMP2-1971817-5 |
2-1971817-5
| Heilind Number: | AMP2-1971817-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1971817-5 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connectivity with this 5-position PCB mount header, designed for vertical mounting in electronic appliances. Crafted with durable Nylon housing in a natural color, this connector ensures reliable performance in a wide operating temperature range from -40 to 120°C (-40 to 248°F). Featuring through-hole solder termination and a 2.5mm pitch, it guarantees secure contact with a contact amperage of 6A at 250VAC. The copper alloy tab contacts with tin plating offer excellent conductivity and durability. Measuring 15.1mm in length and 15.5mm in height, this shrouded header is ideal for wire-to-board applications, meeting UL 94V-0 flammability standards for safety. With a matte tin finish on the PCB contact terminals, it provides a reliable connection to printed circuit boards. The connector's square contact shape, along with keying and polarized positions C and D, ensures proper orientation during assembly. Suitable for a variety of circuit applications, this connector comes in a package quantity of 180, making it a convenient choice for your connectivity needs.

